Part Details for LP9-11112G25 by OTTO Engineering Inc
Overview of LP9-11112G25 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP9-11112G25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP9-11112G25
|
Mouser Electronics | Pushbutton Switches Flush Thrd Sldr 12V Green LED Green RoHS: Compliant | 0 |
|
$13.5000 / $21.3700 | Order Now |
|
Onlinecomponents.com | Illuminated, Sealed, Momentary Action, Double Break, Pushbutton Switch RoHS: Compliant | 0 |
|
$11.8500 / $19.0100 | Buy Now |
DISTI #
000000000003477124
|
Sager | Pushbutton Switches Flush Thrd Sldr 12V Green LED Green Min Qty: 10 | 0 |
|
$10.8700 / $18.6200 | Buy Now |
Part Details for LP9-11112G25
LP9-11112G25 CAD Models
LP9-11112G25 Part Data Attributes
|
LP9-11112G25
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP9-11112G25
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLUSH DOME | |
Body Height | 11.68 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | 0.2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |