Part Details for LPAF-40-03.0-S-06-2-K-TR by Samtec Inc
Overview of LPAF-40-03.0-S-06-2-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAF-40-03.0-S-06-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPAF-40-03.0-S-06-2-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7601 | Buy Now |
DISTI #
LPAF-40-03.0-S-06-
|
Avnet Americas | Conn Stacking RCP 240 POS 4mm/4.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-40-03.0-S-06-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$16.4700 / $22.7100 | Buy Now |
DISTI #
200-LPAF40030S062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$12.7600 | Order Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$10.2800 / $22.7100 | Buy Now |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$10.2800 / $22.7100 | Buy Now |
DISTI #
5cd8fe7dcd7c1c4c3852568c
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$10.2800 / $22.7100 | Buy Now |
Part Details for LPAF-40-03.0-S-06-2-K-TR
LPAF-40-03.0-S-06-2-K-TR CAD Models
LPAF-40-03.0-S-06-2-K-TR Part Data Attributes
|
LPAF-40-03.0-S-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-40-03.0-S-06-2-K-TR
Samtec Inc
Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.364 inch | |
Body Depth | 0.102 inch | |
Body Length | 2.204 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for LPAF-40-03.0-S-06-2-K-TR
This table gives cross-reference parts and alternative options found for LPAF-40-03.0-S-06-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAF-40-03.0-S-06-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAF-40-03.0-L-06-2-K | Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LPAF-40-03.0-S-06-2-K-TR vs LPAF-40-03.0-L-06-2-K |
LPAF-40-03.5-L-06-1-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LPAF-40-03.0-S-06-2-K-TR vs LPAF-40-03.5-L-06-1-K-TR |
LPAF-40-03.5-S-06-2-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LPAF-40-03.0-S-06-2-K-TR vs LPAF-40-03.5-S-06-2-K-TR |
LPAF-40-03.0-L-06-1-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LPAF-40-03.0-S-06-2-K-TR vs LPAF-40-03.0-L-06-1-K-TR |