LPAF-40-03.0-S-08-2-K-TR
Samtec Inc
Description: Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of LPAF-40-03.0-S-08-2-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LPAF-40-03.0-S-08-2-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Mezzanine Conn, Array Female, 320P, 8Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:320Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec LPAF-40-03.0-S-08-2-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $30.8300
  • 10 $27.8900
  • 25 $26.7500
  • 50 $24.9500
  • 100 $24.1400
  • 250 $22.8300
  • 500 $22.1800
$22.1800 / $30.8300 Buy Now
DISTI # SAM15995CT-ND
DigiKey CONN ARRAY RCPT 320POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 338
In Stock
  • 1 $28.9700
  • 10 $27.4200
  • 25 $26.3900
  • 50 $25.7500
  • 100 $21.0101
  • 350 $19.4301
  • 700 $18.7000
$18.7000 / $28.9700 Buy Now
DISTI # LPAF-40-03.0-S-08-
Avnet Americas Mezzanine Connector, Array, Female, 1.27 mm, 8 Rows, 320 Contacts, Surface Mount Straight - Tape and Reel (Alt: LPAF-40-03.0-S-08-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 5 Days Container: Reel 0
RFQ
DISTI # 200-LPAF40030S082KTR
Mouser Electronics Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant 341
  • 1 $28.9700
  • 10 $27.3000
  • 25 $26.2400
  • 50 $25.2100
  • 100 $21.0100
  • 350 $19.4300
$19.4300 / $28.9700 Buy Now
Onlinecomponents.com .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant 0
  • 10 $32.2500
  • 25 $30.3200
  • 50 $28.6000
  • 100 $21.8800
  • 350 $19.9200
  • 700 $14.1400
  • 1,050 $13.7700
$13.7700 / $32.2500 Buy Now
DISTI # 000000000005474960
Sager Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket Min Qty: 1 0
  • 1 $28.9700
  • 10 $27.4200
  • 25 $26.3900
  • 50 $25.7500
  • 100 $21.0100
  • 250 $19.4300
$19.4300 / $28.9700 Buy Now
DISTI # LPAF-40-03.0-S-08-2-K-TR
Avnet Abacus Mezzanine Connector, Array, Female, 1.27 mm, 8 Rows, 320 Contacts, Surface Mount Straight - Tape and Reel (Alt: LPAF-40-03.0-S-08-2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant 0
  • 10 $32.2500
  • 25 $30.3200
  • 50 $28.6000
  • 100 $21.8800
  • 350 $19.9200
  • 700 $14.1400
  • 1,050 $13.7700
$13.7700 / $32.2500 Buy Now
DISTI # 5cd8fe75cd7c1c4c38524cff
Samtec .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $28.9700
  • 10 $27.4200
  • 25 $26.3900
  • 50 $25.7500
  • 100 $21.0100
  • 250 $19.4300
  • 500 $16.2700
  • 700 $13.1100
$13.1100 / $28.9700 Buy Now

CAD Models for LPAF-40-03.0-S-08-2-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPAF-40-03.0-S-08-2-K-TR by Samtec Inc

LPAF-40-03.0-S-08-2-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
1 Week, 5 Days
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.464 inch
Body Depth
0.102 inch
Body Length
2.204 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
8
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
320
Want to compare parts?
  1. LPAF-40-03.0-S-08-2-K-TR
    Samtec Inc
    Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for LPAF-40-03.0-S-08-2-K-TR

This table gives cross-reference parts and alternative options found for LPAF-40-03.0-S-08-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAF-40-03.0-S-08-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPAF-40-03.5-S-08-2-K-TR Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc LPAF-40-03.0-S-08-2-K-TR vs LPAF-40-03.5-S-08-2-K-TR
LPAF-40-03.5-S-08-1-K-TR Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc LPAF-40-03.0-S-08-2-K-TR vs LPAF-40-03.5-S-08-1-K-TR

Related Parts for LPAF-40-03.0-S-08-2-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPAF-40-03.0-S-08-2-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPAF-40-03.0-S-08-2-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of LPAF-40-03.0-S-08-2-K-TR would you like to use for your alert(s)?
  • Please alert me when LPAF-40-03.0-S-08-2-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPAF-40-03.0-S-08-2-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPAF-40-03.0-S-08-2-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPAF-40-03.0-S-08-2-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPAF-40-03.0-S-08-2-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPAF-40-03.0-S-08-2-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: