Part Details for LPAF-40-03.5-S-04-1-K-TR by Samtec Inc
Overview of LPAF-40-03.5-S-04-1-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPAF-40-03.5-S-04-1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPAF-40-03.5-S-04-1-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9500 | Buy Now |
DISTI #
LPAF-40-03.5-S-04-
|
Avnet Americas | Conn Stacking RCP 160 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-40-03.5-S-04-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$14.1400 / $19.4900 | Buy Now |
DISTI #
200-LPAF40035S041KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket | 0 |
|
$10.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $19.4900 | Buy Now |
DISTI #
000000000005886771
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket Min Qty: 1 | 0 |
|
$13.0800 / $19.4900 | Buy Now |
DISTI #
LPAF-40-03.5-S-04-1-K-TR
|
Avnet Abacus | Conn Stacking RCP 160 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-40-03.5-S-04-1-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8200 / $19.4900 | Buy Now |
DISTI #
5cd8fe44cd7c1c4c385216c5
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.8200 / $19.4900 | Buy Now |
Part Details for LPAF-40-03.5-S-04-1-K-TR
LPAF-40-03.5-S-04-1-K-TR CAD Models
LPAF-40-03.5-S-04-1-K-TR Part Data Attributes
|
LPAF-40-03.5-S-04-1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-40-03.5-S-04-1-K-TR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.264 inch | |
Body Depth | 0.102 inch | |
Body Length | 2.204 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |