-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y3957
|
Newark | Conn, Stacking, Hdr, 180P, 6Row, 1.27Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Samtec LPAM-30-01.5-L-06-2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$13.8800 / $19.2800 | Buy Now |
DISTI #
SAM14057CT-ND
|
DigiKey | CONN ARRAY PLUG 180POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1000 / $18.7400 | Buy Now |
DISTI #
LPAM-30-01.5-L-06-
|
Avnet Americas | Mezzanine Connector, High-Speed Low-Profile, Array, Male, 1.27 mm, 6 Rows, 180 Contacts - Tape and Reel (Alt: LPAM-30-01.5-L-06-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 57 Factory Stock |
|
$13.5900 / $18.7400 | Buy Now |
DISTI #
200-LPAM30015L062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 335 |
|
$10.5300 / $18.7400 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant |
125 Partner Stock |
|
$8.4800 / $18.7400 | Buy Now |
|
Powell Electronics | .050 LP Array High-Speed High-Density Lo Min Qty: 1 | 38 |
|
$18.7400 / $1,359.0000 | Buy Now |
DISTI #
000000000003999788
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 57 |
|
$12.5700 / $18.7400 | Buy Now |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant |
125 Partner Stock |
|
$8.4800 / $18.7400 | Buy Now |
DISTI #
5cd8fdfecd7c1c4c3851c787
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 57 |
|
$8.4800 / $18.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPAM-30-01.5-L-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-30-01.5-L-06-2-K-TR
Samtec Inc
Board Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.422 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.766 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |
This table gives cross-reference parts and alternative options found for LPAM-30-01.5-L-06-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAM-30-01.5-L-06-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAM-30-01.5-S-06-2-K-FR | Board Stacking Connector, 180 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-30-01.5-L-06-2-K-TR vs LPAM-30-01.5-S-06-2-K-FR |
LPAM-30-01.5-L-06-1-K-FR | Board Stacking Connector, 180 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-30-01.5-L-06-2-K-TR vs LPAM-30-01.5-L-06-1-K-FR |
LPAM-30-01.5-L-06-2-K-FR | Board Stacking Connector, 180 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-30-01.5-L-06-2-K-TR vs LPAM-30-01.5-L-06-2-K-FR |