Part Details for LPAM-40-01.5-S-08-2-K-TR-.C by Samtec Inc
Overview of LPAM-40-01.5-S-08-2-K-TR-.C by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAM-40-01.5-S-08-2-K-TR-.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPAM-40-01.5-S-08-
|
Avnet Americas | Conn Stacking HDR 320 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-40-01.5-S-08-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LPAM-40-01.5-S-08-
|
Avnet Americas | Conn Stacking HDR 320 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-40-01.5-S-08-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005886810
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |