Part Details for LPAM-50-01.5-S-08-1-K-TR by Samtec Inc
Overview of LPAM-50-01.5-S-08-1-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for LPAM-50-01.5-S-08-1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPAM-50-01.5-S-08-1-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.6300 | Buy Now |
DISTI #
LPAM-50-01.5-S-08-
|
Avnet Americas | Connector Stacking Header 400 Position 4.5mm/5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LPAM-50-01.5-S-08-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$27.7000 / $38.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.2900 / $38.1900 | Buy Now | |
DISTI #
LPAM-50-01.5-S-08-
|
Avnet Americas | Connector Stacking Header 400 Position 4.5mm/5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LPAM-50-01.5-S-08-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$27.7000 / $38.1900 | Buy Now |
|
Master Electronics | 0 |
|
$17.2900 / $38.1900 | Buy Now | |
DISTI #
5cd8fe0ccd7c1c4c3851d808
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$17.2900 / $38.1900 | Buy Now |
Part Details for LPAM-50-01.5-S-08-1-K-TR
LPAM-50-01.5-S-08-1-K-TR CAD Models
LPAM-50-01.5-S-08-1-K-TR Part Data Attributes:
|
LPAM-50-01.5-S-08-1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-50-01.5-S-08-1-K-TR
Samtec Inc
Board Connector, 400 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.522 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.766 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |