Part Details for LPC 2 5/17-ST-5 08 by Phoenix Contact
Overview of LPC 2 5/17-ST-5 08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC 2 5/17-ST-5 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBICON LPC 2,5/17-ST-5,08 PCB Connector - 17 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever | 0 |
|
$13.1000 / $16.6400 | Buy Now |
|
Master Electronics | COMBICON LPC 2,5/17-ST-5,08 PCB Connector - 17 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever | 0 |
|
$13.1000 / $16.6400 | Buy Now |