Part Details for LPC 2 5/18-STF-5 08 by Phoenix Contact
Overview of LPC 2 5/18-STF-5 08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for LPC 2 5/18-STF-5 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBICON LPC 2,5/18-STF-5,08 PCB Connector - 18 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 25 Factory Stock |
|
$13.7600 / $17.3500 | Buy Now |
|
Master Electronics | COMBICON LPC 2,5/18-STF-5,08 PCB Connector - 18 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 25 Factory Stock |
|
$13.7600 / $17.3500 | Buy Now |