-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1111FHN33 - 8kB flash, 4kB SRAM, HVQFN32 package QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5577
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 50Mhz, Qfn-33, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:8Kb Rohs Compliant: Yes |Nxp LPC1111FHN33/201,5 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
568-4956-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8241 | Buy Now |
DISTI #
LPC1111FHN33/201,5
|
Avnet Americas | - Trays (Alt: LPC1111FHN33/201,5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
RFQ | |
DISTI #
LPC1111FHN33/201,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1111FHN33/201,5) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2385 | Buy Now |
DISTI #
771-LPC1111FHN332015
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0 Ultra Low Power 32 Bit MCU RoHS: Compliant | 49 |
|
$1.9800 / $3.4500 | Buy Now |
|
Future Electronics | LPC11xx Series 8 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4100 / $1.5900 | Buy Now |
|
Rochester Electronics | LPC1111 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$1.8100 / $2.1300 | Buy Now |
DISTI #
LPC1111FHN33/201,5
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1111FHN33/201,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1111FHN33/201,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1111FHN33/201,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1111FHN33/201,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1111FHN33/201,5
NXP Semiconductors
LPC1111FHN33 - 8kB flash, 4kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |