Part Details for LPC1112FHN33/201,551 by NXP Semiconductors
Overview of LPC1112FHN33/201,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LPC1112FHN33/201,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1112FHN33/201,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1112FHN33/201,5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC1112FHN33/201,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1112FHN33/201,5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC1112FHN33/201,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1112FHN33/201,5) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC1112FHN33/201,5
|
Avnet Silica | MCU 32-Bit ARM Cortex M0 RISC 16KB Flash 3.3V 33-Pin HVQFN (Alt: LPC1112FHN33/201,5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1786284
|
Farnell | MCU, 32BIT, CORTEX-M0, 50MHZ, HVQFN-33 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$1.2808 / $2.2729 | Buy Now |
Part Details for LPC1112FHN33/201,551
LPC1112FHN33/201,551 CAD Models
LPC1112FHN33/201,551 Part Data Attributes
|
LPC1112FHN33/201,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1112FHN33/201,551
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |