Part Details for LPC1112FHN33/202K by NXP Semiconductors
Overview of LPC1112FHN33/202K by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-701-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
ZOPT2202KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZOPT2202 |
Price & Stock for LPC1112FHN33/202K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8063
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC1112FHN33/202K RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
568-LPC1112FHN33/202K-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1300 In Stock |
|
$1.4722 / $4.4200 | Buy Now |
DISTI #
LPC1112FHN33/202K
|
Avnet Americas | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 16KB Flash 4KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1112FHN33/202K) Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2858 | Buy Now |
DISTI #
771-LPC1112FHN33202K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 1300 |
|
$1.4700 / $3.6000 | Buy Now |
|
Future Electronics | LPC1100L Series 16 kB Flash 4 kB RAM 50 MHz 32-Bit Microcontroller - HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.5100 / $1.5400 | Buy Now |
DISTI #
LPC1112FHN33/202K
|
Avnet Silica | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 16KB Flash 4KB SRAM 33-Pin HVQFN T/R (Alt: LPC1112FHN33/202K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1112FHN33/202K
|
EBV Elektronik | MCU 32-Bit LPC1100L ARM Cortex-M0 RISC 16KB Flash 4KB SRAM 33-Pin HVQFN T/R (Alt: LPC1112FHN33/202K) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks, 0 Days | EBV - 1300 |
|
Buy Now |