Part Details for LPC1113FBD48/303,1 by NXP Semiconductors
Overview of LPC1113FBD48/303,1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1113FBD48/303,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4735
|
Newark | Mcu, 32Bit, 50Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp LPC1113FBD48/303,1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$2.9300 / $4.6800 | Buy Now |
DISTI #
568-8560-ND
|
DigiKey | IC MCU 32BIT 24KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
250 In Stock |
|
$2.2571 / $4.5000 | Buy Now |
DISTI #
LPC1113FBD48/303,1
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1113FBD48/303,1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8118 / $2.0894 | Buy Now |
DISTI #
771-LPC1113FBD483031
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0 24 kB Fl 8 kB SRAM RoHS: Compliant | 474 |
|
$2.2500 / $4.4800 | Buy Now |
|
Future Electronics | LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Future Electronics | LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.3300 / $2.6500 | Buy Now |
DISTI #
LPC1113FBD48/303,1
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1113FBD48/303,1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8118 / $2.0894 | Buy Now |
DISTI #
LPC1113FBD48/303,1
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1113FBD48/303,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1113FBD48/303,1
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1113FBD48/303,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4235996
|
Farnell | MCU, 32BIT, 50MHZ, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 207 |
|
$2.2603 / $5.0354 | Buy Now |
Part Details for LPC1113FBD48/303,1
LPC1113FBD48/303,1 CAD Models
LPC1113FBD48/303,1 Part Data Attributes:
|
LPC1113FBD48/303,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1113FBD48/303,1
NXP Semiconductors
LPC1113FBD48 - 24kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |