Part Details for LPC1114FHI33/303,551 by NXP Semiconductors
Overview of LPC1114FHI33/303,551 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1114FHI33/303,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1114FHI33/303,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHI33/303,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8667 / $2.1527 | Buy Now |
DISTI #
LPC1114FHI33/303,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHI33/303,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8667 / $2.1527 | Buy Now |
DISTI #
LPC1114FHI33/303,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHI33/303,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8667 / $2.1527 | Buy Now |
DISTI #
LPC1114FHI33/303,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHI33/303,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1114FHI33/303,551
LPC1114FHI33/303,551 CAD Models
LPC1114FHI33/303,551 Part Data Attributes
|
LPC1114FHI33/303,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FHI33/303,551
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N33 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |