There are no models available for this part yet.
Overview of LPC1114FHI33/302,5 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC1114FHI33/302,5 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78T6048
|
Newark | Lpc1114Fhi33/Hvqfn32/Traybdp//302/Tray Rohs Compliant: Yes |Nxp LPC1114FHI33/302,5 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.6200 | Buy Now | |
DISTI #
92T1345
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 50 Mhz, 32 Kb, 8 Kb, 33, Hvqfn Rohs Compliant: Yes |Nxp LPC1114FHI33/302,5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.5300 | Buy Now | |
DISTI #
568-13678-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1440 In Stock |
|
$1.8818 / $5.3400 | Buy Now | |
DISTI #
LPC1114FHI33/302,5
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray - Trays (Alt: LPC1114FHI33/302,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6559 | Buy Now | |
DISTI #
771-LPC1114FHI333025
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0 32kB fl up to 8kB SRAM RoHS: Compliant | 860 |
|
$1.8800 / $4.6200 | Buy Now | |
Future Electronics | LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 4410Tray |
|
$1.9100 / $2.0000 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
DISTI #
LPC1114FHI33/302,5
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHI33/302,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LPC1114FHI33/302,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHI33/302,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
DISTI #
LPC1114FHI33/302,5
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC1114FHI33/302,5) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LPC1114FHI33/302,5 by NXP Semiconductors
Part Data Attributes for LPC1114FHI33/302,5 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Pin Count
|
32
|
Manufacturer Package Code
|
SOT617-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
28
|
Number of Terminals
|
33
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LPC1114FHI33/302,5
This table gives cross-reference parts and alternative options found for LPC1114FHI33/302,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1114FHI33/302,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1114FHI33/302 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, HVQFN-33, Microcontroller | NXP Semiconductors | LPC1114FHI33/302,5 vs LPC1114FHI33/302 |