There are no models available for this part yet.
Overview of LPC1114FHI33/303K by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155550-B303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Gold | |
10155552-A303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS,1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 3 Position., STG, Side Latch, Gold | |
10155552-C303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS,1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 3 Position., STG, Side Latch, Gold; C Coding |
Price & Stock for LPC1114FHI33/303K by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8067
|
Newark | Mcu, 32Bit, 50Mhz, Hvqfn-33, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb, No. Of Pins:33Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Nxp LPC1114FHI33/303K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81550 |
|
$0.7530 | Buy Now | |
DISTI #
568-LPC1114FHI33/303K-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2420 In Stock |
|
$1.8818 / $3.7500 | Buy Now | |
DISTI #
83AH8067
|
Avnet Americas | MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R - Bulk (Alt: 83AH8067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 81550 Partner Stock |
|
$2.0100 | Buy Now | |
DISTI #
LPC1114FHI33/303K
|
Avnet Americas | MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1114FHI33/303K) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 22050 Partner Stock |
|
$1.8724 / $2.1593 | Buy Now | |
DISTI #
LPC1114FHI33/303K
|
Avnet Americas | MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R - Trays (Alt: LPC1114FHI33/303K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8236 | Buy Now | |
DISTI #
771-LPC1114FHI33303K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$1.8800 / $3.6200 | Order Now | |
DISTI #
71321268
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 81550 |
|
$1.6920 | Buy Now | |
Rochester Electronics | LPC1114 - Scalable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 22050 |
|
$1.8700 / $2.2000 | Buy Now | ||
DISTI #
LPC1114FHI33/303K
|
Avnet Silica | MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R (Alt: LPC1114FHI33/303K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LPC1114FHI33/303K
|
EBV Elektronik | MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R (Alt: LPC1114FHI33/303K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |