-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1114FN28 - 32kB flash, 4kB SRAM, DIP28 package DIP 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5845
|
Newark | 32Bit Mcu Ic, Cortex-M0, 50Mhz, Dip-28 Rohs Compliant: Yes |Nxp LPC1114FN28/102,12 RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-LPC1114FN28/102,12-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28DIP Min Qty: 300 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
46683 In Stock |
|
$2.3600 | Buy Now |
DISTI #
568-10143-5-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28DIP Min Qty: 300 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LPC1114FN28/102,12
|
Avnet Americas | - Rail/Tube (Alt: LPC1114FN28/102,12) RoHS: Compliant Min Qty: 283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 46683 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 46683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1114FN28/102,12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1114FN28/102,12
NXP Semiconductors
LPC1114FN28 - 32kB flash, 4kB SRAM, DIP28 package DIP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT117-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 35.5 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |