Microcontrollers and Processors
LPC1115FBD48/303,1
NXP Semiconductors
Description: LPC1115FBD48 - 64kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin

Overview of LPC1115FBD48/303,1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LPC1115FBD48/303,1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 568-8580-ND
DigiKey IC MCU 32BIT 64KB FLASH 48LQFP Lead time: 13 Weeks Container: Tray Limited Supply - Call
Buy Now
Future Electronics LPC11xx Series 64 kB Flash 8 kB RAM 50 MHz SMT 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $2.4500
$2.4500 Buy Now

CAD Models for LPC1115FBD48/303,1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPC1115FBD48/303,1 by NXP Semiconductors

LPC1115FBD48/303,1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Pin Count
48
Manufacturer Package Code
SOT313-2
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Moisture Sensitivity Level
1
Number of I/O Lines
42
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC1115FBD48/303,1
    NXP Semiconductors
    LPC1115FBD48 - 64kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
    VS

Alternate Parts for LPC1115FBD48/303,1

This table gives cross-reference parts and alternative options found for LPC1115FBD48/303,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1115FBD48/303,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPC1115FBD48/303,151 RISC Microcontroller NXP Semiconductors LPC1115FBD48/303,1 vs LPC1115FBD48/303,151
LPC1115FBD48/303 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 NXP Semiconductors LPC1115FBD48/303,1 vs LPC1115FBD48/303
Part Number Description Manufacturer Compare
LPC1115FBD48/303,151 RISC Microcontroller NXP Semiconductors LPC1115FBD48/303,1 vs LPC1115FBD48/303,151

Related Parts for LPC1115FBD48/303,1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1115FBD48/303,1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1115FBD48/303,1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC1115FBD48/303,1 would you like to use for your alert(s)?
  • Please alert me when LPC1115FBD48/303,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC1115FBD48/303,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1115FBD48/303,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC1115FBD48/303,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1115FBD48/303,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1115FBD48/303,1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: