Microcontrollers and Processors
LPC1115JBD48/303QL
NXP Semiconductors
Description: LPC1115JBD48 - 64kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin

Overview of LPC1115JBD48/303QL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LPC1115JBD48/303QL by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 46X5458
Newark Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC1115JBD48/303QL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.7500
  • 500 $2.6700
$2.6700 / $2.7500 Buy Now
DISTI # 568-11410-ND
DigiKey IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 450
In Stock
  • 1 $6.6200
  • 10 $4.4860
  • 25 $3.9340
  • 80 $3.3998
  • 250 $3.0145
  • 500 $2.8314
  • 1,000 $2.6794
  • 2,500 $2.5174
$2.5174 / $6.6200 Buy Now
DISTI # LPC1115JBD48/303QL
Avnet Americas MCU 32-Bit LPC1100XL ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP - Trays (Alt: LPC1115JBD48/303QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 250 $2.2027
$2.2027 Buy Now
DISTI # 771-LPC1115JBD48/303
Mouser Electronics ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant 3613
  • 1 $6.1600
  • 10 $3.4000
  • 250 $2.8800
  • 500 $2.6800
  • 1,000 $2.6700
  • 2,500 $2.5400
$2.5400 / $6.1600 Buy Now
Future Electronics ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) bas RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $2.7600
  • 500 $2.7200
  • 750 $2.6900
  • 1,000 $2.6700
  • 1,250 $2.6200
$2.6200 / $2.7600 Buy Now
DISTI # 80317512
Verical MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 390 Package Multiple: 390 Date Code: 2414 Americas - 390
  • 390 $4.5981
$4.5981 Buy Now
DISTI # LPC1115JBD48/303QL
Avnet Silica MCU 32-Bit LPC1100XL ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP (Alt: LPC1115JBD48/303QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # LPC1115JBD48/303QL
EBV Elektronik MCU 32-Bit LPC1100XL ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP (Alt: LPC1115JBD48/303QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for LPC1115JBD48/303QL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPC1115JBD48/303QL by NXP Semiconductors

LPC1115JBD48/303QL
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Pin Count
48
Manufacturer Package Code
SOT313-2
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of I/O Lines
42
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC1115JBD48/303QL
    NXP Semiconductors
    LPC1115JBD48 - 64kB flash, 8kB SRAM, LQFP48 package QFP 48-Pin
    VS

Related Parts for LPC1115JBD48/303QL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1115JBD48/303QL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1115JBD48/303QL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC1115JBD48/303QL would you like to use for your alert(s)?
  • Please alert me when LPC1115JBD48/303QL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC1115JBD48/303QL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1115JBD48/303QL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC1115JBD48/303QL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1115JBD48/303QL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1115JBD48/303QL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: