-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1115JET48 - 64kB flash, 8kB SRAM, TFBGA48 package BGA 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X5459
|
Newark | 64Kb Flash, 8Kb Sram, Tfbga48 Package/ Tray Rohs Compliant: Yes |Nxp LPC1115JET48/303QL Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.6800 | Buy Now |
DISTI #
568-11411-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TFBGA Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7659 | Buy Now |
DISTI #
LPC1115JET48/303QL
|
Avnet Americas | MCU 32-Bit LPC1100XL ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA - Trays (Alt: LPC1115JET48/303QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4220 / $2.7931 | Buy Now |
DISTI #
771-LPC1115JET48303Q
|
Mouser Electronics | ARM Microcontrollers - MCU 64kB flash, 8kB SRAM, TFBGA48 package RoHS: Compliant | 0 |
|
$3.1300 / $3.3400 | Order Now |
|
Future Electronics | Microcontroller IC 32-Bit Single-Core 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1115JET48/303QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1115JET48/303QL
NXP Semiconductors
LPC1115JET48 - 64kB flash, 8kB SRAM, TFBGA48 package BGA 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 48 | |
Manufacturer Package Code | SOT1155-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
Length | 4.5 mm | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |