Part Details for LPC1115JET48/303 by NXP Semiconductors
Overview of LPC1115JET48/303 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1115JET48/303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LPC1115JET48/303-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TFBGA Min Qty: 250 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
4410 In Stock |
|
$2.4300 | Buy Now |
|
Flip Electronics | Stock, ship today | 4410 |
|
RFQ |
Part Details for LPC1115JET48/303
LPC1115JET48/303 CAD Models
LPC1115JET48/303 Part Data Attributes
|
LPC1115JET48/303
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1115JET48/303
NXP Semiconductors
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
Length | 4.5 mm | |
Number of I/O Lines | 42 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |