Part Details for LPC11A13JHI33/201E by NXP Semiconductors
Overview of LPC11A13JHI33/201E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC11A13JHI33/201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7461
|
Newark | Microcontroller Mcu, Arm Cortex-M0, 50Mhz, Hvqfn-32, Product Range:Lpc1100 Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:24Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp LPC11A13JHI33/201E Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.4900 | Buy Now |
DISTI #
2156-LPC11A13JHI33/201E-ND
|
DigiKey | LPC11A13 - Cortex-M0+/M0 RISC Mi Min Qty: 105 Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$2.8800 | Buy Now |
DISTI #
568-11400-ND
|
DigiKey | IC MCU 32BIT 24KB FLASH 32HVQFN Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4927 | Buy Now |
DISTI #
LPC11A13JHI33/201E
|
Avnet Americas | MCU 32-Bit LPC11Axx ARM Cortex M0+/M0 RISC 24KB Flash 2.5V/3.3V 32-Pin HVQFN Tray - Trays (Alt: LPC11A13JHI33/201E) Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2463 / $2.5905 | Buy Now |
DISTI #
771-LPC11A13JHI33/20
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Rochester Electronics | LPC11A13 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 580 |
|
$2.4700 / $2.9100 | Buy Now |
Part Details for LPC11A13JHI33/201E
LPC11A13JHI33/201E CAD Models
LPC11A13JHI33/201E Part Data Attributes
|
LPC11A13JHI33/201E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11A13JHI33/201E
NXP Semiconductors
LPC11A13JHI33 - 24kB flash, 6kB SRAM, HVQFN32 package QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |