Microcontrollers and Processors
LPC11A14FHN33/301
NXP Semiconductors
Description: IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC32, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32, Microcontroller

Overview of LPC11A14FHN33/301 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for LPC11A14FHN33/301 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
LCSC 32KB 2.6V3.6V ARM-M0 8KB 50MHz FLASH 28 HVQFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 5
  • 1 $4.4748
  • 30 $4.3311
$4.3311 / $4.4748 Buy Now

CAD Models for LPC11A14FHN33/301 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC11A14FHN33/301 by NXP Semiconductors

LPC11A14FHN33/301
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N32
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
28
Number of Terminals
33
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC11A14FHN33/301
    NXP Semiconductors
    IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC32, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32, Microcontroller
    VS

Related Parts for LPC11A14FHN33/301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC11A14FHN33/301 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC11A14FHN33/301 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC11A14FHN33/301 would you like to use for your alert(s)?
  • Please alert me when LPC11A14FHN33/301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC11A14FHN33/301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC11A14FHN33/301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC11A14FHN33/301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC11A14FHN33/301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC11A14FHN33/301 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: