-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC11E3x - 32-bit ARM Cortex-M0 microcontroller; up to 128 kB flash; upnto 12 kB SRAM and 4 kB EEPROM; USART QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W6721
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC11E37FBD64/501E Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.4100 | Buy Now |
DISTI #
LPC11E37FBD64/501E-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8327 | Buy Now |
DISTI #
LPC11E37FBD64/501E
|
Avnet Americas | MCU 32-bit LPC11E00 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E37FBD64/501E) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3332 / $3.8440 | Buy Now |
DISTI #
771LPC11E37FBD64501E
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant | 0 |
|
$4.2100 / $7.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.5900 | Buy Now |
DISTI #
LPC11E37FBD64/501E
|
Avnet Americas | MCU 32-bit LPC11E00 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E37FBD64/501E) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3332 / $3.8440 | Buy Now |
DISTI #
LPC11E37FBD64/501E
|
Avnet Silica | MCU 32-bit LPC11E00 ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC11E37FBD64/501E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2320699
|
Farnell | MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-64 RoHS: Compliant Min Qty: 160 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$4.5695 | Buy Now |
|
Flip Electronics | Stock | 9915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC11E37FBD64/501E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11E37FBD64/501E
NXP Semiconductors
LPC11E3x - 32-bit ARM Cortex-M0 microcontroller; up to 128 kB flash; upnto 12 kB SRAM and 4 kB EEPROM; USART QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |