-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC11E67JBD64 - 32-bit ARM Cortex-M0+ microcontroller; up to 128 kB flash and 20 kB SRAM; 4 kB EEPROM; 12-bit ADC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5238
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0+, 50 Mhz, 128 Kb, 20 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp LPC11E67JBD64E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3300 / $7.2700 | Buy Now |
DISTI #
568-14533-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
320 In Stock |
|
$3.8239 / $7.0000 | Buy Now |
DISTI #
LPC11E67JBD64E
|
Avnet Americas | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E67JBD64E) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1403 / $3.6215 | Buy Now |
DISTI #
771-LPC11E67JBD64E
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller RoHS: Compliant | 160 |
|
$3.9700 / $6.9900 | Buy Now |
|
Future Electronics | Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cor RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.4700 | Buy Now |
DISTI #
LPC11E67JBD64E
|
Avnet Americas | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E67JBD64E) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1403 / $3.6215 | Buy Now |
DISTI #
LPC11E67JBD64E
|
Avnet Americas | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11E67JBD64E) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1403 / $3.6215 | Buy Now |
DISTI #
LPC11E67JBD64E
|
Avnet Silica | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC11E67JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11E67JBD64E
|
EBV Elektronik | MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC11E67JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2433454
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0+, 50MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2859 / $7.3389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC11E67JBD64E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11E67JBD64E
NXP Semiconductors
LPC11E67JBD64 - 32-bit ARM Cortex-M0+ microcontroller; up to 128 kB flash and 20 kB SRAM; 4 kB EEPROM; 12-bit ADC QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |