Part Details for LPC11U34FHN33/421, by NXP Semiconductors
Overview of LPC11U34FHN33/421, by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC11U34FHN33/421,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6039
|
Newark | 40Kb Flash, 8Kb Sram, Hvqfn32 Package/ Tray Rohs Compliant: Yes |Nxp LPC11U34FHN33/421, RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8700 | Buy Now |
DISTI #
2832-LPC11U34FHN33/421,-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32HVQFN Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1820 In Stock |
|
$2.7900 | Buy Now |
DISTI #
LPC11U34FHN33/421,-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32HVQFN Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1174 | Buy Now |
DISTI #
LPC11U34FHN33/421,
|
Avnet Americas | MCU 32-bit LPC11U00 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 33-Pin HVQFN EP - Trays (Alt: LPC11U34FHN33/421,) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2988 | Buy Now |
DISTI #
771-LPC11U34FHN33421
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RoHS: Compliant | 0 |
|
$3.4400 / $3.7500 | Order Now |
|
Future Electronics | LPC11xx Series 48 kB Flash 10 kB RAM SMT 32-Bit Microcontroller - HVQFN-33 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6200 | Buy Now |
DISTI #
LPC11U34FHN33/421,
|
Avnet Silica | (Alt: LPC11U34FHN33/421,) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11U34FHN33/421,
|
EBV Elektronik | (Alt: LPC11U34FHN33/421,) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2340 |
|
RFQ |