Part Details for LPC1224FBD48/121,151 by NXP Semiconductors
Overview of LPC1224FBD48/121,151 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1224FBD48/121,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1224FBD48/121,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1224FBD48/121,1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4936 | Buy Now |
DISTI #
LPC1224FBD48/121,1
|
Avnet Silica | MCU 32-bit LPC1200 ARM Cortex M0 RISC 48KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1224FBD48/121,1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC1224FBD48/121,151
LPC1224FBD48/121,151 CAD Models
LPC1224FBD48/121,151 Part Data Attributes
|
LPC1224FBD48/121,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1224FBD48/121,151
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
PWM Channels | NO | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |