There are no models available for this part yet.
Overview of LPC1224FBD64/101,1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC1224FBD64/101,1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T4080
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 50Mhz, Lqfp-64, Product Range:Lpc Family Lpc1200 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp LPC1224FBD64/101,1 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.6900 | Buy Now | |
DISTI #
2832-LPC1224FBD64/101,1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
6056 In Stock |
|
$3.5600 | Buy Now | |
DISTI #
568-5155-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0424 | Buy Now | |
DISTI #
LPC1224FBD64/101,1
|
Avnet Americas | - Trays (Alt: LPC1224FBD64/101,1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 12 Partner Stock |
|
RFQ | ||
DISTI #
LPC1224FBD64/101,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 32KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC1224FBD64/101,1) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.9347 | Buy Now | |
DISTI #
771-LPC1224FBD642011
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0 32K FL 4K DMA CRC ADC COMPARTR RoHS: Compliant | 0 |
|
$4.4400 / $7.3700 | Order Now | |
Future Electronics | LPC12xx Series 32 kB Flash 4 kB RAM SMT 32-Bit-Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.3400 | Buy Now | ||
Rochester Electronics | LPC1224 - Robust and Reliable 32-bit Microcontroller (MCU) based on ARM Cortex-M0 Core RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$3.3100 / $3.8900 | Buy Now | ||
DISTI #
LPC1224FBD64/101,1
|
Avnet Silica | MCU 32-bit LPC1200 ARM Cortex M0 RISC 32KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1224FBD64/101,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
LPC1224FBD64/101,1
|
EBV Elektronik | MCU 32-bit LPC1200 ARM Cortex M0 RISC 32KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1224FBD64/101,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LPC1224FBD64/101,1 by NXP Semiconductors
Part Data Attributes for LPC1224FBD64/101,1 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Pin Count
|
64
|
Manufacturer Package Code
|
SOT314-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
55
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Speed
|
45 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|