There are no models available for this part yet.
Overview of LPC1225FBD64/301,151 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC1225FBD64/301,151 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPC1225FBD64/301,1
|
Avnet Americas | MCU 32-bit LPC1200 ARM Cortex M0 RISC 64KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC1225FBD64/301,1) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6884 | Buy Now | |
DISTI #
LPC1225FBD64/301
|
TME | IC: ARM microcontroller, 8kBSRAM,64kBFLASH, LQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.3500 / $7.4800 | RFQ | |
DISTI #
LPC1225FBD64/301,1
|
Avnet Silica | MCU 32-bit LPC1200 ARM Cortex M0 RISC 64KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1225FBD64/301,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 160 |
|
Buy Now | ||
DISTI #
LPC1225FBD64/301,1
|
EBV Elektronik | MCU 32-bit LPC1200 ARM Cortex M0 RISC 64KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC1225FBD64/301,1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
CAD Models for LPC1225FBD64/301,151 by NXP Semiconductors
Part Data Attributes for LPC1225FBD64/301,151 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
25 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Length
|
14 mm
|
Number of I/O Lines
|
55
|
Number of Terminals
|
64
|
PWM Channels
|
NO
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Speed
|
45 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|