Part Details for LPC1311FHN33/01,55 by NXP Semiconductors
Overview of LPC1311FHN33/01,55 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1311FHN33/01,55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4553
|
Newark | Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |Nxp LPC1311FHN33/01,55 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.7600 | Buy Now |
DISTI #
2832-LPC1311FHN33/01,55-954-ND
|
DigiKey | LPC1300 - Cortex-M3 32-Bit RISC Min Qty: 162 Container: Bulk MARKETPLACE PRODUCT |
3640 In Stock |
|
$1.7200 | Buy Now |
DISTI #
2156-LPC1311FHN33/01,55-ND
|
DigiKey | LPC1300 - Cortex-M3 32-Bit RISC Min Qty: 162 Container: Bulk MARKETPLACE PRODUCT |
306 In Stock |
|
$1.8600 | Buy Now |
DISTI #
568-8373-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
59 In Stock |
|
$1.4128 / $4.2800 | Buy Now |
DISTI #
LPC1311FHN33/01,55
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1311FHN33/01,55) RoHS: Compliant Min Qty: 388 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3640 Partner Stock |
|
$1.5996 / $1.8447 | Buy Now |
DISTI #
LPC1311FHN33/01,55
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1311FHN33/01,55) RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 306 Partner Stock |
|
$1.5996 / $1.8447 | Buy Now |
DISTI #
LPC1311FHN33/01,55
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1311FHN33/01,55) Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4137 | Buy Now |
DISTI #
771-LPC1311FHN330155
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-M3 8 KB FL 4 KB SRAM RoHS: Compliant | 2 |
|
$1.5800 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Rochester Electronics | LPC1311 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 306 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for LPC1311FHN33/01,55
LPC1311FHN33/01,55 CAD Models
LPC1311FHN33/01,55 Part Data Attributes
|
LPC1311FHN33/01,55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1311FHN33/01,55
NXP Semiconductors
LPC1311FHN33 - 8kB Flash, 4kB SRAM QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-33 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |