Datasheets
LPC1342FHN33,518 by: NXP Semiconductors

LPC1342FHN33 - 16kB Flash, 4kB SRAM, USB Device QFN 32-Pin

Part Details for LPC1342FHN33,518 by NXP Semiconductors

Overview of LPC1342FHN33,518 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for LPC1342FHN33,518

Part # Distributor Description Stock Price Buy
DISTI # 2156-LPC1342FHN33,518-ND
DigiKey IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 72 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT 10650
In Stock
  • 72 $4.2000
$4.2000 Buy Now
DISTI # LPC1342FHN33,518-ND
DigiKey IC MCU 32BIT 16KB FLASH 32HVQFN Min Qty: 72 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $3.4531
$3.4531 Buy Now
DISTI # LPC1342FHN33,518
Avnet Americas MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP T/R - Tape and Reel (Alt: LPC1342FHN33,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $3.0847
  • 8,000 $3.0177
  • 16,000 $2.9282
  • 24,000 $2.8612
  • 32,000 $2.7941
$2.7941 / $3.0847 Buy Now
DISTI # 771-LPC1342FHN33518
Mouser Electronics ARM Microcontrollers - MCU 32B ARM CORTEXM3 MCU 16KB FL 4KB SRAM RoHS: Compliant 0
  • 4,000 $3.2800
$3.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $2.9900
$2.9900 Buy Now
Rochester Electronics LPC1342 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 10650
  • 1 $4.2400
  • 25 $4.1500
  • 100 $3.9800
  • 500 $3.8100
  • 1,000 $3.6000
$3.6000 / $4.2400 Buy Now
DISTI # LPC1342FHN33,518
Avnet Americas MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP T/R - Tape and Reel (Alt: LPC1342FHN33,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $3.0847
  • 8,000 $3.0177
  • 16,000 $2.9282
  • 24,000 $2.8612
  • 32,000 $2.7941
$2.7941 / $3.0847 Buy Now
DISTI # LPC1342FHN33,518
Avnet Americas MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP T/R - Tape and Reel (Alt: LPC1342FHN33,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $3.0847
  • 8,000 $3.0177
  • 16,000 $2.9282
  • 24,000 $2.8612
  • 32,000 $2.7941
$2.7941 / $3.0847 Buy Now
DISTI # LPC1342FHN33,518
Avnet Silica MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP T/R (Alt: LPC1342FHN33,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
DISTI # LPC1342FHN33,518
EBV Elektronik MCU 32-bit LPC1300 ARM Cortex M3 RISC 16KB Flash 3.3V 33-Pin HVQFN EP T/R (Alt: LPC1342FHN33,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now

Part Details for LPC1342FHN33,518

LPC1342FHN33,518 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC1342FHN33,518 Part Data Attributes

LPC1342FHN33,518 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC1342FHN33,518 NXP Semiconductors LPC1342FHN33 - 16kB Flash, 4kB SRAM, USB Device QFN 32-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQFN-33
Pin Count 32
Manufacturer Package Code SOT865-3
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-N33
JESD-609 Code e4
Length 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 26
Number of Terminals 33
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.27SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 72 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

LPC1342FHN33,518 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1342FHN33,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1342FHN33,518 by NXP Semiconductors

  • Please alert me when LPC1342FHN33,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC1342FHN33,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1342FHN33,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC1342FHN33,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1342FHN33,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1342FHN33,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: