Part Details for LPC1346FHN33,551 by NXP Semiconductors
Overview of LPC1346FHN33,551 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1346FHN33,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5857
|
Newark | Entry-Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |Nxp LPC1346FHN33,551 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.3000 | Buy Now |
DISTI #
2156-LPC1346FHN33,551-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32HVQFN Min Qty: 52 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$5.7700 | Buy Now |
DISTI #
LPC1346FHN33,551-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 32HVQFN Min Qty: 52 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5218 | Buy Now |
DISTI #
LPC1346FHN33,551
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1346FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8085 / $4.3921 | Buy Now |
DISTI #
771-LPC1346FHN33,551
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M3 48KB Flash 10KB SRAM RoHS: Compliant | 0 |
|
$4.7700 / $5.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.8400 | Buy Now |
|
Rochester Electronics | LPC1346 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 396 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
LPC1346FHN33,551
|
Avnet Americas | MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray - Trays (Alt: LPC1346FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8085 / $4.3921 | Buy Now |
DISTI #
LPC1346FHN33,551
|
Avnet Silica | MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray (Alt: LPC1346FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1346FHN33,551
|
EBV Elektronik | MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray (Alt: LPC1346FHN33,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1346FHN33,551
LPC1346FHN33,551 CAD Models
LPC1346FHN33,551 Part Data Attributes:
|
LPC1346FHN33,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1346FHN33,551
NXP Semiconductors
LPC1346FHN33 - 48kB Flash, 10kB SRAM, USB Device QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT865-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |