Part Details for LPC1519JBD100 by NXP Semiconductors
Overview of LPC1519JBD100 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1519JBD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2400143
|
Farnell | 32BIT MCU, CORTEX-M3, 72 MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.9519 / $5.2255 | Buy Now |
|
Vyrian | OEM/CM Only | 145 |
|
RFQ |
Part Details for LPC1519JBD100
LPC1519JBD100 CAD Models
LPC1519JBD100 Part Data Attributes
|
LPC1519JBD100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1519JBD100
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 36864 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |