Part Details for LPC1754FBD80,518 by NXP Semiconductors
Overview of LPC1754FBD80,518 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1754FBD80,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9969
|
Newark | Mcu, 32Bit, Arm Cortex-M3, 100Mhz, Lqfp, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:80Pins, Rohs Compliant: Yes |Nxp LPC1754FBD80,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2664 |
|
$7.1300 / $8.5800 | Buy Now |
DISTI #
98AC1620
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core Rohs Compliant: Yes |Nxp LPC1754FBD80,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$5.7400 / $6.0300 | Buy Now |
DISTI #
41AH8185
|
Newark | Mcu, 32Bit, Arm Cortex-M3, 100Mhz, Lqfp, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp LPC1754FBD80,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.8400 | Buy Now |
DISTI #
41T4084
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/Reel Rohs Compliant: Yes |Nxp LPC1754FBD80,518 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7400 / $6.0300 | Buy Now |
DISTI #
568-15112-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1473 In Stock |
|
$7.5614 / $13.3300 | Buy Now |
DISTI #
LPC1754FBD80,518
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: LPC1754FBD80,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$5.8831 / $6.7511 | Buy Now |
DISTI #
771-LPC1754FBD80518
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-M3 128 KB FL 32 KB SRAM USB 2.0 RoHS: Compliant | 4099 |
|
$6.5600 / $13.3200 | Buy Now |
|
Future Electronics | LPC17xx Series 128 kB Flash 32 kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.4400 | Buy Now |
|
Rochester Electronics | LPC1754 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 744 |
|
$6.5800 / $7.7400 | Buy Now |
DISTI #
LPC1754FBD80,518
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R - Tape and Reel (Alt: LPC1754FBD80,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$5.8831 / $6.7511 | Buy Now |
Part Details for LPC1754FBD80,518
LPC1754FBD80,518 CAD Models
LPC1754FBD80,518 Part Data Attributes
|
LPC1754FBD80,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1754FBD80,518
NXP Semiconductors
LPC1754FBD80 - 128kB flash, 32kB SRAM, USB, LQFP80 package QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1754FBD80,518
This table gives cross-reference parts and alternative options found for LPC1754FBD80,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1754FBD80,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1754FBD80,551 | LPC1754FBD80 - 128kB flash, 32kB SRAM, USB, LQFP80 package QFP 80-Pin | NXP Semiconductors | LPC1754FBD80,518 vs LPC1754FBD80,551 |
LPC1754FBD80 | IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, 80 PIN, Microcontroller | NXP Semiconductors | LPC1754FBD80,518 vs LPC1754FBD80 |