Part Details for LPC1756FBD80K by NXP Semiconductors
Overview of LPC1756FBD80K by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LPC1756FBD80K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0356
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-80 Rohs Compliant: Yes |Nxp LPC1756FBD80K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$8.8600 / $14.2000 | Buy Now |
DISTI #
83AH8078
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/Tray Rohs Compliant: Yes |Nxp LPC1756FBD80K Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 | Buy Now |
DISTI #
568-LPC1756FBD80K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
366 In Stock |
|
$7.7735 / $13.7000 | Buy Now |
DISTI #
LPC1756FBD80K
|
Avnet Americas | MCU 32-Bit LPC1756 ARM Cortex-M3 RISC 256KB Flash 32KB SRAM 80-Pin LQFP T/R - Trays (Alt: LPC1756FBD80K) Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0481 / $6.9405 | Buy Now |
DISTI #
771-LPC1756FBD80K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 1190 |
|
$7.9300 / $13.6400 | Buy Now |
DISTI #
V36:1790_22719337
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 726 |
|
$6.5890 / $13.4110 | Buy Now |
|
Future Electronics | Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 595 Container: Tray | 2142Tray |
|
$6.8100 | Buy Now |
DISTI #
73506856
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1190 |
|
$7.7875 / $16.7500 | Buy Now |
DISTI #
77382525
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 726 |
|
$6.5890 / $13.4110 | Buy Now |
DISTI #
LPC1756FBD80K
|
Avnet Americas | MCU 32-Bit LPC1756 ARM Cortex-M3 RISC 256KB Flash 32KB SRAM 80-Pin LQFP T/R - Trays (Alt: LPC1756FBD80K) Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0481 / $6.9405 | Buy Now |
Part Details for LPC1756FBD80K
LPC1756FBD80K CAD Models
LPC1756FBD80K Part Data Attributes:
|
LPC1756FBD80K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1756FBD80K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |