-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0361
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC1766FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$9.2000 / $9.9700 | Buy Now |
DISTI #
64AH3866
|
Newark | Lpc1766Fbd100/Tray Rohs Compliant: Yes |Nxp LPC1766FBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $10.1700 | Buy Now |
DISTI #
568-LPC1766FBD100K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
409 In Stock |
|
$9.5624 / $14.2600 | Buy Now |
DISTI #
LPC1766FBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 256K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC1766FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.2469 / $8.3574 | Buy Now |
DISTI #
771-LPC1766FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant | 2220 |
|
$9.2600 / $14.0900 | Buy Now |
|
Future Electronics | LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 43Tray |
|
$8.2000 / $8.6100 | Buy Now |
|
Future Electronics | LPC17xx Series 256 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.2000 / $8.6100 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 100MHZ | 19080 |
|
$10.4457 / $15.6686 | Buy Now |
|
Rochester Electronics | LPC1766 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$7.9700 / $9.3800 | Buy Now |
DISTI #
LPC1766FBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 256K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC1766FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.2469 / $8.3574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1766FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1766FBD100K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |