Part Details for LPC1777FBD208,551 by NXP Semiconductors
Overview of LPC1777FBD208,551 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1777FBD208,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4090
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-208, Product Range:Lpc1700 Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp LPC1777FBD208,551 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $14.6100 | Buy Now |
DISTI #
2156-LPC1777FBD208,551-ND
|
DigiKey | LPC1777 - Scalable Mainstream 32 Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
773 In Stock |
|
$11.9100 | Buy Now |
DISTI #
568-7570-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
32 In Stock |
|
$12.2656 / $18.2800 | Buy Now |
DISTI #
LPC1777FBD208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1777FBD208,551) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.2955 / $10.7198 | Buy Now |
DISTI #
771-LPC1777FBD208551
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM USB 2.0 RoHS: Compliant | 0 |
|
$11.9000 / $18.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$9.3800 | Buy Now |
|
Rochester Electronics | LPC1777 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 773 |
|
$10.2200 / $12.0300 | Buy Now |
DISTI #
LPC1777FBD208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1777FBD208,551) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.2955 / $10.7198 | Buy Now |
DISTI #
LPC1777FBD208.551
|
TME | IC: ARM microcontroller, 96kBSRAM,512kBFLASH, LQFP208 Min Qty: 1 | 0 |
|
$13.4800 / $16.7200 | RFQ |
DISTI #
LPC1777FBD208,551
|
Avnet Silica | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin LQFP Tray (Alt: LPC1777FBD208,551) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC1777FBD208,551
LPC1777FBD208,551 CAD Models
LPC1777FBD208,551 Part Data Attributes:
|
LPC1777FBD208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1777FBD208,551
NXP Semiconductors
LPC1777FBD208 - 512kB flash, 96kB SRAM, USB, LQFP208 package QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |