Microcontrollers and Processors
LPC1787FBD208
NXP Semiconductors
Description: IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller

Overview of LPC1787FBD208 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for LPC1787FBD208 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC1787FBD208 by NXP Semiconductors

LPC1787FBD208
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
26
Bit Size
32
Clock Frequency-Max
25 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
2
Number of I/O Lines
165
Number of Terminals
208
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC1787FBD208
    NXP Semiconductors
    IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller
    VS

Alternate Parts for LPC1787FBD208

This table gives cross-reference parts and alternative options found for LPC1787FBD208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1787FBD208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPC1778FET208 IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA208, 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208, Microcontroller NXP Semiconductors LPC1787FBD208 vs LPC1778FET208
LPC1778FET208,551 LPC1778FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, TFBGA208 package BGA 208-Pin NXP Semiconductors LPC1787FBD208 vs LPC1778FET208,551
LPC1788FBD208/CP3E RISC MICROCONTROLLER NXP Semiconductors LPC1787FBD208 vs LPC1788FBD208/CP3E
935291861551 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 NXP Semiconductors LPC1787FBD208 vs 935291861551
LPC1788FET208 IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA208, 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208, Microcontroller NXP Semiconductors LPC1787FBD208 vs LPC1788FET208
LPC1785FBD208 IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller NXP Semiconductors LPC1787FBD208 vs LPC1785FBD208
935291861557 RISC Microcontroller NXP Semiconductors LPC1787FBD208 vs 935291861557
LPC1786FBD208 IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller NXP Semiconductors LPC1787FBD208 vs LPC1786FBD208
LPC1788FBD208 IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller NXP Semiconductors LPC1787FBD208 vs LPC1788FBD208
LPC1788FBD208,551 LPC1788FBD208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, LQFP208 package QFP 208-Pin NXP Semiconductors LPC1787FBD208 vs LPC1788FBD208,551

Related Parts for LPC1787FBD208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC1787FBD208 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC1787FBD208 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC1787FBD208 would you like to use for your alert(s)?
  • Please alert me when LPC1787FBD208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC1787FBD208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC1787FBD208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC1787FBD208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC1787FBD208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC1787FBD208 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: