-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1830FET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6055
|
Newark | High Performance 32-Bit Microcontroller Based On Arm Cortex-M3/ Tray Rohs Compliant: Yes |Nxp LPC1830FET100,551 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $6.4500 | Buy Now |
DISTI #
568-14993-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
260 In Stock |
|
$5.7526 / $8.9400 | Buy Now |
DISTI #
LPC1830FET100,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC1830FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7066 / $6.5810 | Buy Now |
DISTI #
771-LPC1830FET100551
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM RoHS: Compliant | 779 |
|
$5.7500 / $8.9400 | Buy Now |
|
Future Electronics | LPC18xx Series 200 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.4600 | Buy Now |
DISTI #
LPC1830FET100,551
|
Avnet Silica | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray (Alt: LPC1830FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 100TFBGA | 20220 |
|
RFQ | |
DISTI #
LPC1830FET100,551
|
EBV Elektronik | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray (Alt: LPC1830FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1830FET100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1830FET100,551
NXP Semiconductors
LPC1830FET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 204800 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1830FET100,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1830FET100,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1830FET100Y | LPC1830FET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin | NXP Semiconductors | LPC1830FET100,551 vs LPC1830FET100Y |