Part Details for LPC1830FET100Y by NXP Semiconductors
Overview of LPC1830FET100Y by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1830FET100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1830FET100Y-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2162 | Buy Now |
DISTI #
LPC1830FET100Y
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: LPC1830FET100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.6146 / $6.4429 | Buy Now |
DISTI #
771-LPC1830FET100Y
|
Mouser Electronics | ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 | 0 |
|
$7.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$5.7600 | Buy Now |
Part Details for LPC1830FET100Y
LPC1830FET100Y CAD Models
LPC1830FET100Y Part Data Attributes
|
LPC1830FET100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1830FET100Y
NXP Semiconductors
LPC1830FET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1830FET100Y
This table gives cross-reference parts and alternative options found for LPC1830FET100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1830FET100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1830FET100,551 | LPC1830FET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin | NXP Semiconductors | LPC1830FET100Y vs LPC1830FET100,551 |
935296365551 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA100, 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | NXP Semiconductors | LPC1830FET100Y vs 935296365551 |