Part Details for LPC1830FET256,551 by NXP Semiconductors
Overview of LPC1830FET256,551 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC1830FET256,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8433
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 180Mhz, Lbga-256, Product Range:Lpc Family Lpc1800 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp LPC1830FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 | Buy Now |
DISTI #
568-6683-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC18xx Series 200 kB RAM 180 MHz SMT 32-Bit-Microcontroller - LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.8200 / $7.9500 | Buy Now |
Part Details for LPC1830FET256,551
LPC1830FET256,551 CAD Models
LPC1830FET256,551 Part Data Attributes:
|
LPC1830FET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1830FET256,551
NXP Semiconductors
LPC1830FET256 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, MO-192, SOT740-2, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 204800 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.55 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |