Part Details for LPC1857JBD208E by NXP Semiconductors
Overview of LPC1857JBD208E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPC1857JBD208E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14090-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
37 In Stock |
|
$14.6044 / $21.7700 | Buy Now |
DISTI #
LPC1857JBD208E
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1857JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2204 |
|
$11.0680 / $12.7639 | Buy Now |
DISTI #
771-LPC1857JBD208E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni RoHS: Compliant | 1870 |
|
$13.9100 / $20.3900 | Buy Now |
|
Future Electronics | LPC18xx Series 1 MB Flash 136 KB RAM 180 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10Tray |
|
$14.4100 / $15.1300 | Buy Now |
|
Rochester Electronics | LPC1857 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$12.1700 / $14.3200 | Buy Now |
DISTI #
LPC1857JBD208E
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1857JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2204 |
|
$11.0680 / $12.7639 | Buy Now |
DISTI #
LPC1857JBD208E
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1857JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2204 |
|
$11.0680 / $12.7639 | Buy Now |
DISTI #
LPC1857JBD208E
|
Avnet Silica | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray (Alt: LPC1857JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1857JBD208E
|
EBV Elektronik | MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 208-Pin LQFP Tray (Alt: LPC1857JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1857JBD208E
LPC1857JBD208E CAD Models
LPC1857JBD208E Part Data Attributes
|
LPC1857JBD208E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1857JBD208E
NXP Semiconductors
LPC1857JBD208 - 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LQFP208 package QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 142 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |