Part Details for LPC18S10FET180E by NXP Semiconductors
Overview of LPC18S10FET180E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC18S10FET180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC18S10FET180E-ND
|
DigiKey | IC MCU 32BIT ROMLESS 180TFBGA Min Qty: 189 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6512 | Buy Now |
DISTI #
LPC18S10FET180E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 180-Pin TFBGA - Trays (Alt: LPC18S10FET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9670 / $6.8813 | Buy Now |
DISTI #
771-LPC18S10FET180E
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M3 RoHS: Compliant | 0 |
|
$7.9200 / $8.1800 | Order Now |
|
Future Electronics | LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller -TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$8.4900 | Buy Now |
DISTI #
LPC18S10FET180E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 180-Pin TFBGA - Trays (Alt: LPC18S10FET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9670 / $6.8813 | Buy Now |
DISTI #
LPC18S10FET180E
|
EBV Elektronik | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 180-Pin TFBGA (Alt: LPC18S10FET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2079 |
|
RFQ |