-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5605
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 70Mhz, Lqfp-48, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:70Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Qualification:-Rohs Compliant: Yes |Nxp LPC2102FBD48,151 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4200 | Buy Now |
DISTI #
2156-LPC2102FBD48151-ND
|
DigiKey | IC MCU 16/32BIT 16KB FLSH 48LQFP Min Qty: 60 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$5.0100 | Buy Now |
DISTI #
568-2093-ND
|
DigiKey | IC MCU 16/32BIT 16KB FLSH 48LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$5.6696 | Buy Now |
DISTI #
LPC2102FBD48,151
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP Tray - Trays (Alt: LPC2102FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9105 / $4.5096 | Buy Now |
DISTI #
771-LPC2102FBD48-S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 16KF/4KR/10BADC RoHS: Compliant | 0 |
|
$4.8200 / $7.7400 | Order Now |
|
Future Electronics | LPC21xx Series 16 kB Flash 4 kB RAM 70 MHz 16/32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.3300 | Buy Now |
|
Rochester Electronics | LPC2102 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 245 |
|
$4.3000 / $5.0600 | Buy Now |
DISTI #
LPC2102FBD48,151
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP Tray - Trays (Alt: LPC2102FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9105 / $4.5096 | Buy Now |
DISTI #
LPC2102FBD48,151
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP Tray - Trays (Alt: LPC2102FBD48,151) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9105 / $4.5096 | Buy Now |
DISTI #
SMC-LPC2102FBD48,151
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 250 Lead time: 0 Weeks, 1 Days Date Code: 1012 Container: Trays | 650 |
|
$0.7892 / $0.8492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2102FBD48,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2102FBD48,151
NXP Semiconductors
LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 70 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |