Part Details for LPC2106FBD48/00,15 by NXP Semiconductors
Overview of LPC2106FBD48/00,15 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2106FBD48/00,15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC2106FBD48/00,15
|
EBV Elektronik | HighEnd MCU (Alt: LPC2106FBD48/00,15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC2106FBD48/00,15
LPC2106FBD48/00,15 CAD Models
LPC2106FBD48/00,15 Part Data Attributes
|
LPC2106FBD48/00,15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2106FBD48/00,15
NXP Semiconductors
LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFP 48-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |