Part Details for LPC2106FHN48/01,551 by NXP Semiconductors
Overview of LPC2106FHN48/01,551 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2106FHN48/01,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC2106FHN48/01,55
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP Tray (Alt: LPC2106FHN48/01,55) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC2106FHN48/01,551
LPC2106FHN48/01,551 CAD Models
LPC2106FHN48/01,551 Part Data Attributes
|
LPC2106FHN48/01,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2106FHN48/01,551
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CMOS, PQCC48
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |