LPC2114FBD64/01,151
NXP Semiconductors
Description: RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64

Overview of LPC2114FBD64/01,151 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LPC2114FBD64/01,151 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # LPC2114FBD64/01,15
Avnet Silica MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP Tray (Alt: LPC2114FBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LPC2114FBD64/01,151 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC2114FBD64/01,151 by NXP Semiconductors

LPC2114FBD64/01,151
NXP Semiconductors
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LFQFP,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bit Size
32
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
46
Number of Terminals
64
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
60 MHz
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC2114FBD64/01,151
    NXP Semiconductors
    RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2114FBD64/01,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2114FBD64/01,151 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2114FBD64/01,151 would you like to use for your alert(s)?
  • Please alert me when LPC2114FBD64/01,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2114FBD64/01,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2114FBD64/01,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2114FBD64/01,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2114FBD64/01,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2114FBD64/01,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: