Part Details for LPC2119FBD64/01EL by NXP Semiconductors
Overview of LPC2119FBD64/01EL by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2119FBD64/01EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8087
|
Newark | Single-Chip 16/32-Bit Microcontrollers, 64/128/256 Kb Isp/Iap Flash With 10-Bit Adc And Can/ Tray Rohs Compliant: Yes |Nxp LPC2119FBD64/01EL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
568-LPC2119FBD64/01EL-ND
|
DigiKey | IC MCU 16/32B 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
811 In Stock |
|
$15.5545 / $23.1900 | Buy Now |
DISTI #
LPC2119FBD64/01EL
|
Avnet Americas | MCU 16/32-Bit LPC2119 ARM7TDMI RISC 128KB Flash 16KB SRAM 64-Pin LQFP T/R - Trays (Alt: LPC2119FBD64/01EL) Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.5979 / $13.3091 | Buy Now |
DISTI #
771-LPC2119FBD6401EL
|
Mouser Electronics | ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers, 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN RoHS: Compliant | 8 |
|
$15.3700 / $22.0800 | Buy Now |
DISTI #
V36:1790_24930946
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 | Americas - 208 |
|
$12.4830 / $15.7610 | Buy Now |
|
Future Electronics | Single-chip 16/32-bit microcontrollers, 64/128/256 kB ISP/IAP flash with 10-bit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2466Tray |
|
$12.2400 / $12.8600 | Buy Now |
|
Rochester Electronics | LPC2119 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$12.9600 / $15.2500 | Buy Now |
DISTI #
LPC2119FBD64/01EL
|
Avnet Americas | MCU 16/32-Bit LPC2119 ARM7TDMI RISC 128KB Flash 16KB SRAM 64-Pin LQFP T/R - Trays (Alt: LPC2119FBD64/01EL) Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.5979 / $13.3091 | Buy Now |
|
Ameya Holding Limited | 800 |
|
RFQ | ||
DISTI #
LPC2119FBD64/01EL
|
Avnet Silica | MCU 16/32-Bit LPC2119 ARM7TDMI RISC 128KB Flash 16KB SRAM 64-Pin LQFP T/R (Alt: LPC2119FBD64/01EL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC2119FBD64/01EL
LPC2119FBD64/01EL CAD Models
LPC2119FBD64/01EL Part Data Attributes:
|
LPC2119FBD64/01EL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2119FBD64/01EL
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 46 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |