-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2141/42/44/46/48 - Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2698
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 128 Kb, 16 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp LPC2144FBD64,151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$10.5800 / $13.2900 | Buy Now |
DISTI #
70R5629
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 60Mhz, Lqfp-64, Product Range:Lpc Arm7 Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp LPC2144FBD64,151 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $16.0300 | Buy Now |
DISTI #
568-1763-ND
|
DigiKey | IC MCU 16/32B 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
822 In Stock |
|
$10.7541 / $20.4300 | Buy Now |
DISTI #
LPC2144FBD64,151
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2144FBD64,151) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.7079 | Buy Now |
DISTI #
771-LPC2144FBD64-S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 128KF/16KR/USB RoHS: Compliant | 431 |
|
$10.7500 / $18.8100 | Buy Now |
|
Future Electronics | LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 240Tray |
|
$10.5200 / $11.0500 | Buy Now |
DISTI #
82428518
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 82 |
|
$10.7300 / $13.3030 | Buy Now |
DISTI #
31065155
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 3 |
|
$6.1350 | Buy Now |
|
Rochester Electronics | LPC2144 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$10.6600 / $12.5500 | Buy Now |
DISTI #
LPC2144FBD64,151
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: LPC2144FBD64,151) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2144FBD64,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2144FBD64,151
NXP Semiconductors
LPC2141/42/44/46/48 - Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC and DAC QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2144FBD64,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2144FBD64,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2144FBD64 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller | NXP Semiconductors | LPC2144FBD64,151 vs LPC2144FBD64 |