LPC2212FBD144/01,551
NXP Semiconductors
Description: RISC Microcontroller

Overview of LPC2212FBD144/01,551 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for LPC2212FBD144/01,551 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # LPC2212FBD144/01,5
Avnet Americas MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 144-Pin LQFP - Trays (Alt: LPC2212FBD144/01,5) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 240 Partner Stock
  • 47 $15.2724
  • 50 $14.9520
  • 100 $14.5248
  • 240 $14.3112
  • 470 $13.9908
  • 2,400 $13.6704
  • 4,700 $13.2432
$13.2432 / $15.2724 Buy Now

CAD Models for LPC2212FBD144/01,551 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC2212FBD144/01,551 by NXP Semiconductors

LPC2212FBD144/01,551
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LFQFP,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
32 MHz
DMA Channels
NO
External Data Bus Width
32
Length
20 mm
Number of I/O Lines
112
Number of Terminals
144
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Speed
60 MHz
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC2212FBD144/01,551
    NXP Semiconductors
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2212FBD144/01,551 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2212FBD144/01,551 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2212FBD144/01,551 would you like to use for your alert(s)?
  • Please alert me when LPC2212FBD144/01,551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2212FBD144/01,551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2212FBD144/01,551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2212FBD144/01,551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2212FBD144/01,551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2212FBD144/01,551 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: